BLUENRG-355MC | ||
---|---|---|
DigiKey Part Number | 497-BLUENRG-355MCTR-ND - Tape & Reel (TR) 497-BLUENRG-355MCCT-ND - Cut Tape (CT) 497-BLUENRG-355MCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLUENRG-355MC | |
Description | IC RF TXRX+MCU BLUETOOTH 48QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BLUENRG-355MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥36.61000 | ¥366.10 |
25 | ¥32.94680 | ¥823.67 |
100 | ¥30.01750 | ¥3,001.75 |
250 | ¥27.08936 | ¥6,772.34 |
500 | ¥24.30710 | ¥12,153.55 |
1,000 | ¥20.50004 | ¥20,500.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.12237 | ¥54,367.11 |