BLUENRG-355AC | ||
---|---|---|
DigiKey Part Number | 497-BLUENRG-355ACTR-ND - Tape & Reel (TR) 497-BLUENRG-355ACCT-ND - Cut Tape (CT) 497-BLUENRG-355ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLUENRG-355AC | |
Description | PROGRAMMABLE BLUETOOTH LOW ENERG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BLUENRG-355AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, SPI, USART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.82900 | ¥328.29 |
25 | ¥31.03480 | ¥775.87 |
100 | ¥26.89630 | ¥2,689.63 |
250 | ¥25.51664 | ¥6,379.16 |
500 | ¥22.89604 | ¥11,448.02 |
1,000 | ¥19.30994 | ¥19,309.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.34444 | ¥55,033.32 |