BALF-NRG-02D3 | ||
---|---|---|
DigiKey Part Number | 497-17591-2-ND - Tape & Reel (TR) 497-17591-1-ND - Cut Tape (CT) 497-17591-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BALF-NRG-02D3 | |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 4UFBGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | BALF-NRG-02D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 19dB | |
Package / Case | 4-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥2.02120 | ¥101.06 |
100 | ¥1.85200 | ¥185.20 |
250 | ¥1.66156 | ¥415.39 |
500 | ¥1.62692 | ¥813.46 |
1,000 | ¥1.17697 | ¥1,176.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03850 | ¥5,192.50 |
10,000 | ¥1.00389 | ¥10,038.90 |