TPS73512DRBR | |
---|---|
DigiKey Part Number | 296-44369-2-ND - Tape & Reel (TR) 296-44369-1-ND - Cut Tape (CT) 296-44369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73512DRBR |
Description | IC REG LINEAR 1.2V 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥9.94972 | ¥2,487.43 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.21355 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.71607 | ¥20,148.21 |
6,000 | ¥6.46732 | ¥38,803.92 |