Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73533DRBT

DigiKey Part Number
296-24854-2-ND - Tape & Reel (TR)
296-24854-1-ND - Cut Tape (CT)
296-24854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73533DRBT
Description
IC REG LINEAR 3.3V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73533DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
66dB ~ 22dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
0.5V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥16.63900¥166.39
25¥15.20960¥380.24
100¥13.64260¥1,364.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.89520¥3,223.80
500¥12.44464¥6,222.32
750¥12.21904¥9,164.28
1,250¥11.96903¥14,961.29
1,750¥11.82290¥20,690.08
2,500¥11.68231¥29,205.77
Manufacturers Standard Package