Optical Sensor 0.512" (13mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081725

DigiKey Part Number
1882-1081725-ND
Manufacturer
Manufacturer Product Number
1081725
Description
SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) PNP
Datasheet
 Datasheet
EDA/CAD Models
1081725 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
RGB LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.512" (13mm)
Adjustment Type
Adjustable
Voltage - Supply
10.8V ~ 28.8V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,907.27000¥7,907.27
10¥7,721.18300¥77,211.83
Manufacturers Standard Package