NCP110AFCT100T2G | |
---|---|
DigiKey Part Number | NCP110AFCT100T2GOSTR-ND - Tape & Reel (TR) NCP110AFCT100T2GOSCT-ND - Cut Tape (CT) NCP110AFCT100T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT100T2G |
Description | IC REG LINEAR 1V 200MA 4WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.61040 | ¥65.26 |
100 | ¥1.76010 | ¥176.01 |
250 | ¥1.45668 | ¥364.17 |
500 | ¥1.33534 | ¥667.67 |
1,000 | ¥1.00146 | ¥1,001.46 |
2,500 | ¥0.94076 | ¥2,351.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88006 | ¥4,400.30 |
10,000 | ¥0.80723 | ¥8,072.30 |
25,000 | ¥0.77687 | ¥19,421.75 |
50,000 | ¥0.75867 | ¥37,933.50 |