REF3030AIDBZR | ||
---|---|---|
DigiKey Part Number | 296-26323-2-ND - Tape & Reel (TR) 296-26323-1-ND - Cut Tape (CT) 296-26323-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | REF3030AIDBZR | |
Description | IC VREF SERIES 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | REF3030AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 94µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥7.96320 | ¥199.08 |
100 | ¥6.54120 | ¥654.12 |
250 | ¥6.11464 | ¥1,528.66 |
500 | ¥5.40356 | ¥2,701.78 |
1,000 | ¥4.26591 | ¥4,265.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98156 | ¥11,944.68 |
6,000 | ¥3.78247 | ¥22,694.82 |
15,000 | ¥3.64028 | ¥54,604.20 |