ISL21010CFH330Z-TK | ||
---|---|---|
DigiKey Part Number | ISL21010CFH330Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH330Z-TKCT-ND - Cut Tape (CT) ISL21010CFH330Z-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL21010CFH330Z-TK | |
Description | IC VREF SERIES 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 25 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL21010CFH330Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 86µVp-p | |
Noise - 10Hz to 10kHz | 36µVrms | |
Voltage - Input | 3.1V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38400 | ¥153.84 |
25 | ¥14.51080 | ¥362.77 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥11.60800 | ¥2,902.00 |
500 | ¥10.15694 | ¥5,078.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.41581 | ¥8,415.81 |
2,000 | ¥7.83541 | ¥15,670.82 |
5,000 | ¥7.54521 | ¥37,726.05 |
10,000 | ¥7.25501 | ¥72,550.10 |