Current Sense Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A1PWR

DigiKey Part Number
296-45088-2-ND - Tape & Reel (TR)
296-45088-1-ND - Cut Tape (CT)
296-45088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A1PWR
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA240A1PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
400 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.81000¥29.81
10¥22.37300¥223.73
25¥20.50920¥512.73
100¥18.46170¥1,846.17
250¥17.48600¥4,371.50
500¥17.24568¥8,622.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.79379¥29,587.58
4,000¥14.49090¥57,963.60
Manufacturers Standard Package