INA240 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240EVM

DigiKey Part Number
296-45077-ND
Manufacturer
Manufacturer Product Number
INA240EVM
Description
EVAL BOARD FOR INA240
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA240 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
2V/µs
Manufacturer
Texas Instruments
-3db Bandwidth
400kHz
Packaging
Bulk
Current - Supply (Main IC)
1.8mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
INA240
Amplifier Type
Current Sense
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.56000¥307.56
Manufacturers Standard Package