


LT1460HCS3-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460HCS3-3#TRMPBFTR-ND - Tape & Reel (TR) LT1460HCS3-3#TRMPBFCT-ND - Cut Tape (CT) LT1460HCS3-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460HCS3-3#TRMPBF |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460HCS3-3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.9V ~ 20V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.70000 | ¥82.70 |
| 10 | ¥64.47300 | ¥644.73 |
| 25 | ¥59.91120 | ¥1,497.78 |
| 100 | ¥54.89710 | ¥5,489.71 |
| 250 | ¥54.02888 | ¥13,507.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥51.06740 | ¥25,533.70 |
| 1,000 | ¥49.88189 | ¥49,881.89 |
| 1,500 | ¥49.28829 | ¥73,932.44 |







