
LM211D | |
|---|---|
DigiKey Part Number | 296-6616-5-ND |
Manufacturer | |
Manufacturer Product Number | LM211D |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211D Models |
Category | Current - Input Bias (Max) 0.1µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ ±15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.49900 | ¥94.99 |
| 75 | ¥7.81040 | ¥585.78 |
| 150 | ¥7.41773 | ¥1,112.66 |
| 300 | ¥7.09423 | ¥2,128.27 |
| 525 | ¥6.87562 | ¥3,609.70 |
| 1,050 | ¥6.64821 | ¥6,980.62 |
| 2,550 | ¥6.41480 | ¥16,357.74 |
| 5,025 | ¥6.27180 | ¥31,515.79 |





