Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211DT

DigiKey Part Number
497-1542-2-ND - Tape & Reel (TR)
497-1542-1-ND - Cut Tape (CT)
497-1542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211DT
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ ±15V
Manufacturer
STMicroelectronics
Current - Output (Typ)
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
6mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
3mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
25¥1.65400¥41.35
100¥1.42240¥142.24
250¥1.31296¥328.24
500¥1.24662¥623.31
1,000¥1.19195¥1,191.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.13438¥2,835.95
5,000¥1.09966¥5,498.30
7,500¥1.08228¥8,117.10
12,500¥1.06301¥13,287.62
17,500¥1.05175¥18,405.62
25,000¥1.04093¥26,023.25
Manufacturers Standard Package