Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2350EA/2K5 | |
|---|---|
DigiKey Part Number | 296-39117-2-ND - Tape & Reel (TR) 296-39117-1-ND - Cut Tape (CT) 296-39117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2350EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2350EA/2K5 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | ¥12.98000 | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 287 | AD8542ARMZ-REELCT-ND | ¥12.98000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2,216 | 505-AD8602ARMZ-ND | ¥24.81000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31,150 | AD8602ARMZ-REELCT-ND | ¥24.81000 | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 531 | 505-AD8606ARMZ-R7CT-ND | ¥44.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥33.30300 | ¥333.03 |
| 25 | ¥30.70800 | ¥767.70 |
| 100 | ¥27.85910 | ¥2,785.91 |
| 250 | ¥26.63468 | ¥6,658.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.29596 | ¥60,739.90 |





