
OPA2350EA/250 | |
|---|---|
DigiKey Part Number | OPA2350EATR-ND - Tape & Reel (TR) OPA2350EACT-ND - Cut Tape (CT) OPA2350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2350EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2350EA/250 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 5.2mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 38 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3,430 | AD8532ARMZ-REELCT-ND | ¥12.74000 | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 531 | 505-AD8606ARMZ-R7CT-ND | ¥44.16000 | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2,893 | BU7486FVMCT-ND | ¥6.29000 | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | ¥62.44000 | Similar |
| LTC6078AIMS8#PBF | Analog Devices Inc. | 84 | 505-LTC6078AIMS8#PBF-ND | ¥70.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥31.60000 | ¥7,900.00 |
| 500 | ¥30.65274 | ¥15,326.37 |
| 750 | ¥30.17832 | ¥22,633.74 |
| 1,250 | ¥29.65277 | ¥37,065.96 |
| 1,750 | ¥29.34545 | ¥51,354.54 |
| 2,500 | ¥29.05008 | ¥72,625.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥39.46400 | ¥394.64 |
| 25 | ¥36.46720 | ¥911.68 |
| 100 | ¥33.17180 | ¥3,317.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥43.14500 | ¥431.45 |
| 25 | ¥39.90760 | ¥997.69 |
| 100 | ¥36.34830 | ¥3,634.83 |








