


LTC6078ACMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6078ACMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078ACMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078ACMS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |
| 10 | ¥48.21400 | ¥482.14 |
| 50 | ¥42.50620 | ¥2,125.31 |
| 100 | ¥40.73970 | ¥4,073.97 |
| 250 | ¥38.87492 | ¥9,718.73 |
| 500 | ¥37.75104 | ¥18,875.52 |
| 1,000 | ¥36.82596 | ¥36,825.96 |

