
AD8532ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8532ARMZ-REELTR-ND - Tape & Reel (TR) AD8532ARMZ-REELCT-ND - Cut Tape (CT) AD8532ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8532ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8532ARMZ-REEL Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30400 | ¥93.04 |
| 25 | ¥8.44520 | ¥211.13 |
| 100 | ¥7.49760 | ¥749.76 |
| 250 | ¥7.04604 | ¥1,761.51 |
| 500 | ¥6.77378 | ¥3,386.89 |
| 1,000 | ¥6.70614 | ¥6,706.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.27274 | ¥18,818.22 |
| 6,000 | ¥6.13726 | ¥36,823.56 |
| 9,000 | ¥6.06945 | ¥54,625.05 |






