


LTC6078AIMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6078AIMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078AIMS8#PBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078AIMS8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.71000 | ¥70.71 |
| 10 | ¥54.80500 | ¥548.05 |
| 50 | ¥48.44060 | ¥2,422.03 |
| 100 | ¥46.46990 | ¥4,646.99 |
| 250 | ¥44.38972 | ¥11,097.43 |
| 500 | ¥43.13564 | ¥21,567.82 |
| 1,000 | ¥42.10330 | ¥42,103.30 |


