Diode 75 V 250mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-923
SOD-923

CMAD6001 TR PBFREE

DigiKey Part Number
1514-CMAD6001TRPBFREETR-ND - Tape & Reel (TR)
1514-CMAD6001TRPBFREECT-ND - Cut Tape (CT)
1514-CMAD6001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMAD6001 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOD923
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-923
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.39900¥33.99
100¥2.17250¥217.25
500¥1.64292¥821.46
1,000¥1.47181¥1,471.81
2,000¥1.32775¥2,655.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.10434¥8,834.72
16,000¥1.01850¥16,296.00
24,000¥0.97476¥23,394.24
40,000¥0.92562¥37,024.80
56,000¥0.89653¥50,205.68
80,000¥0.86827¥69,461.60
Manufacturers Standard Package