Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7266SFVM-TR | |
|---|---|
DigiKey Part Number | BU7266SFVMTR-ND - Tape & Reel (TR) BU7266SFVMCT-ND - Cut Tape (CT) BU7266SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7266SFVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7266SFVM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 700nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0024V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 4 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2WARMZ-R7 | Analog Devices Inc. | 26 | 505-ADA4891-2WARMZ-R7CT-ND | ¥26.79000 | Similar |
| AZV358MMTR-G1 | Diodes Incorporated | 0 | AZV358MMTR-G1DITR-ND | ¥1.42498 | Similar |
| FAN4274IMU8X | onsemi | 27,570 | FAN4274IMU8XFSCT-ND | ¥5.54000 | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3,851 | 20-ISL28213FUZ-ND | ¥6.53000 | Similar |
| ISL28213FUZ-T7 | Renesas Electronics Corporation | 0 | 20-ISL28213FUZ-T7CT-ND | ¥6.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.38491 | ¥10,154.73 |
| 6,000 | ¥3.30363 | ¥19,821.78 |
| 9,000 | ¥3.26291 | ¥29,366.19 |
| 15,000 | ¥3.21782 | ¥48,267.30 |
| 21,000 | ¥3.19146 | ¥67,020.66 |









