Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,209 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.73057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 150 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
11,207 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥1.03878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 20 A | 0.05J | 1 | 360 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0402 (1005 Metric) | ||
17,123 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.17195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 40 A | 0.1J | 1 | 860 pF @ 1 MHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | ||
11,386 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.52033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 825 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
9,252 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.52033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 31 V | 34.5 V | 38 V | 30 A | 0.1J | 1 | 160 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
2,049 In Stock | 1 : ¥5.52000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 20J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
937 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 36J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
1,158 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 2.5 kA | 63J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
1,078 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 2.5 kA | 71J | 1 | 240 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
21,709 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.43293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 25.5 V | 28 V | 20 A | 0.05J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0402 (1005 Metric) | ||
13,808 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.73057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 30 A | 0.1J | 1 | 550 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
12,840 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.73057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 25.5 V | 28 V | 30 A | 0.1J | 1 | 225 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount | 0603 (1608 Metric) | ||
8,155 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.23199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 80 A | 0.3J | 1 | 220 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
74,736 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥0.86198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 V | 9 V | 11 V | 12.5 V | 14 V | 40 A | 0.1J | 1 | 585 pF @ 1 MHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | ||
7,248 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 400 A | 2.9J | 1 | 290 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
11,735 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 33J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
3,587 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.20525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 12J | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C | - | Through Hole | Disc 7mm | |||
10,927 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.02300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | - | 77 V | 180 A | 1J | 1 | 380 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | ||
5,488 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.02300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | - | 61.6 V | 180 A | 0.8J | 1 | 550 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | ||
4,858 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.02300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 7 V | - | 10 V | 150 A | 1J | 1 | 3000 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | ||
3,150 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 250 A | 3.6J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
2,176 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 12J | 1 | 55 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
3,795 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 17J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 9mm | |||
3,460 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 2.5 kA | 15J | 1 | 1200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm | |||
1,500 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 500 A | 9.2J | 1 | 2700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 12mm |