MLV1206E33503T | ||
---|---|---|
DigiKey Part Number | BC4952TR-ND - Tape & Reel (TR) BC4952CT-ND - Cut Tape (CT) BC4952DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLV1206E33503T | |
Description | VARISTOR 180A 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 180 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥4.32480 | ¥108.12 |
100 | ¥3.53000 | ¥353.00 |
250 | ¥3.27880 | ¥819.70 |
500 | ¥2.79036 | ¥1,395.18 |
1,000 | ¥2.23229 | ¥2,232.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02300 | ¥6,069.00 |
6,000 | ¥1.88350 | ¥11,301.00 |
15,000 | ¥1.81373 | ¥27,205.95 |
30,000 | ¥1.74397 | ¥52,319.10 |