VDRS10P275BSE | ||
---|---|---|
DigiKey Part Number | 56-VDRS10P275BSE-ND | |
Manufacturer | ||
Manufacturer Product Number | VDRS10P275BSE | |
Description | VARISTOR 430V 2.5KA DISC 12MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.28000 | ¥62.80 |
250 | ¥4.47080 | ¥1,117.70 |
1,000 | ¥3.04403 | ¥3,044.03 |
5,000 | ¥2.56839 | ¥12,841.95 |
10,000 | ¥2.47327 | ¥24,732.70 |