ALD111933SAL | ||
---|---|---|
DigiKey Part Number | 1014-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | ALD111933SAL | |
Description | MOSFET 2N-CH 10.6V 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 10.6V 500mW Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ALD111933SAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 5.9V | |
Vgs(th) (Max) @ Id | 3.35V @ 1µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 2.5pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
50 | ¥33.08360 | ¥1,654.18 |
100 | ¥28.35670 | ¥2,835.67 |
500 | ¥25.20598 | ¥12,602.99 |
1,000 | ¥21.58262 | ¥21,582.62 |
2,000 | ¥20.32232 | ¥40,644.64 |