
ABS210 | |
|---|---|
DigiKey Part Number | 1655-ABS210TR-ND - Tape & Reel (TR) 1655-ABS210CT-ND - Cut Tape (CT) 1655-ABS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210 |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39850 | ¥139.85 |
| 500 | ¥1.04168 | ¥520.84 |
| 1,000 | ¥0.92624 | ¥926.24 |
| 2,000 | ¥0.82903 | ¥1,658.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.72356 | ¥3,617.80 |
| 10,000 | ¥0.65831 | ¥6,583.10 |
| 15,000 | ¥0.62505 | ¥9,375.75 |
| 25,000 | ¥0.58767 | ¥14,691.75 |
| 35,000 | ¥0.56552 | ¥19,793.20 |
| 50,000 | ¥0.54400 | ¥27,200.00 |





