VDRS05C275BSE | ||
---|---|---|
DigiKey Part Number | BC1395-ND | |
Manufacturer | ||
Manufacturer Product Number | VDRS05C275BSE | |
Description | VARISTOR 430V 400A DISC 7MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | VDRS05C275BSE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63800 | ¥46.38 |
250 | ¥3.21412 | ¥803.53 |
1,000 | ¥2.10159 | ¥2,101.59 |
5,000 | ¥1.79251 | ¥8,962.55 |
10,000 | ¥1.66889 | ¥16,688.90 |