MLV0603E32003T | ||
---|---|---|
DigiKey Part Number | BC3188TR-ND - Tape & Reel (TR) BC3188CT-ND - Cut Tape (CT) BC3188DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLV0603E32003T | |
Description | VARISTOR 34.5V 30A 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MLV0603E32003T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.43160 | ¥85.79 |
100 | ¥2.74600 | ¥274.60 |
250 | ¥2.55016 | ¥637.54 |
500 | ¥2.15790 | ¥1,078.95 |
1,000 | ¥1.66748 | ¥1,667.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.52033 | ¥6,081.32 |
8,000 | ¥1.42224 | ¥11,377.92 |
12,000 | ¥1.32415 | ¥15,889.80 |
28,000 | ¥1.25549 | ¥35,153.72 |