USB1130-15-A

DigiKey Part Number
2073-USB1130-15-ATR-ND - Tape & Reel (TR)
2073-USB1130-15-ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
USB1130-15-A
Description
USB A 2.0 SKT RA HIGH LIFE 15U"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB1130-15-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.46800¥54.68
25¥5.24120¥131.03
50¥5.12960¥256.48
100¥4.90700¥490.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
230¥4.46117¥1,026.07
460¥4.01498¥1,846.89
1,150¥3.56887¥4,104.20
1,610¥3.34581¥5,386.75
5,750¥3.12275¥17,955.81
11,500¥2.96662¥34,116.13
23,000¥2.89970¥66,693.10
Manufacturers Standard Package