



1002-021-01000 | |
|---|---|
DigiKey Part Number | 1175-1265-ND |
Manufacturer | |
Manufacturer Product Number | 1002-021-01000 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1002-021-01000 Models |
Category | Features Board Lock |
Manufacturer CNC Tech | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30V |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.06300 | ¥80.63 |
| 25 | ¥7.55560 | ¥188.89 |
| 50 | ¥7.19480 | ¥359.74 |
| 100 | ¥6.85170 | ¥685.17 |
| 250 | ¥6.42216 | ¥1,605.54 |
| 500 | ¥6.11534 | ¥3,057.67 |
| 1,000 | ¥5.82332 | ¥5,823.32 |
| 2,500 | ¥5.45879 | ¥13,646.97 |










