USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
824 In Stock | 1 : ¥73.23000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1A | - | - | - | ||
1,000 In Stock | 1 : ¥112.39000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Panel Mount, Through Hole | Flange, Vertical | Solder | Circular Threaded Coupling, Cover | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Unshielded | ||
226 In Stock | 1 : ¥164.61000 Box | Box | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Flange, Horizontal | PC Board, Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 1.5A | - | 1500 | Shielded | |||
151 In Stock | 1 : ¥91.05000 Bag | - | Bag | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | - | IP64/IP67 - Dust Tight, Waterproof, Water Resistant | - | 1 | - | - | - | - | ||
80 In Stock | 1 : ¥233.16000 Bulk | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Threaded Coupling | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 0°C ~ 70°C | 1 | 1A | 30VAC | 1000 | Unshielded | |||
20 In Stock | 1 : ¥121.34000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | PC Board | Circular Bayonet Coupling, Potted | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1.5A | 30V | - | Shielded | ||
68 In Stock | 1 : ¥96.71000 Bag | - | Bag | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Rear Side Nut | Solder | - | IP65 - Dust Tight, Water Resistant | - | 1 | - | - | - | - | ||
4 In Stock | 1 : ¥116.01000 Bulk | - | Bulk | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Panel Mount | Bulkhead - Front Side Nut | Solder | Circular Bayonet Coupling, Cover | IP67 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 1A | - | - | Shielded | ||
1 In Stock | 1 : ¥95.56000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Panel Mount, Through Hole | Bulkhead - Front Side Nut; Vertical | Solder | Circular Threaded Coupling | IP67/IP68 - Dust Tight, Waterproof | -45°C ~ 85°C | 1 | 1.5A | - | 1500 | Unshielded |