17-250021 | ||
---|---|---|
DigiKey Part Number | 626-1550-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-250021 | |
Description | CONN RCPT USB2.0 MINI B PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Bayonet Coupling, Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.00000 | ¥116.00 |
10 | ¥102.83000 | ¥1,028.30 |
25 | ¥98.87680 | ¥2,471.92 |
50 | ¥94.91980 | ¥4,745.99 |
100 | ¥89.64690 | ¥8,964.69 |
250 | ¥81.73684 | ¥20,434.21 |
500 | ¥76.46366 | ¥38,231.83 |
1,000 | ¥70.13566 | ¥70,135.66 |