TXB0106PWR | |
---|---|
DigiKey Part Number | 296-23759-2-ND - Tape & Reel (TR) 296-23759-1-ND - Cut Tape (CT) 296-23759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0106PWR |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0106PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.11000 | ¥121.10 |
25 | ¥11.49400 | ¥287.35 |
100 | ¥9.44050 | ¥944.05 |
250 | ¥8.82464 | ¥2,206.16 |
500 | ¥7.79856 | ¥3,899.28 |
1,000 | ¥6.15675 | ¥6,156.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.74634 | ¥11,492.68 |
6,000 | ¥5.45902 | ¥32,754.12 |
10,000 | ¥5.25380 | ¥52,538.00 |