
MIKROE-3134 | |
|---|---|
DigiKey Part Number | 1471-2051-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3134 |
Description | NDIR CO2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CDM7160 Carbon Dioxide (CO2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | CDM7160 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,232.15000 | ¥1,232.15 |

















