SN74LVC2T45DCUR | ||
---|---|---|
DigiKey Part Number | 296-17014-2-ND - Tape & Reel (TR) 296-17014-1-ND - Cut Tape (CT) 296-17014-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC2T45DCUR | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC2T45DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19160 | ¥79.79 |
100 | ¥2.55390 | ¥255.39 |
250 | ¥2.37152 | ¥592.88 |
500 | ¥2.00652 | ¥1,003.26 |
1,000 | ¥1.55050 | ¥1,550.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41370 | ¥4,241.10 |
6,000 | ¥1.32249 | ¥7,934.94 |
15,000 | ¥1.23128 | ¥18,469.20 |
30,000 | ¥1.16744 | ¥35,023.20 |