74LVCH2T45DC-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-7467-2-ND - Tape & Reel (TR) 1727-7467-1-ND - Cut Tape (CT) 1727-7467-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVCH2T45DC-Q100H | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVCH2T45DC-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39840 | ¥134.96 |
100 | ¥4.40510 | ¥440.51 |
250 | ¥4.09188 | ¥1,022.97 |
500 | ¥3.48240 | ¥1,741.20 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86349 | ¥5,590.47 |
6,000 | ¥1.73499 | ¥10,409.94 |
15,000 | ¥1.67072 | ¥25,060.80 |
30,000 | ¥1.60647 | ¥48,194.10 |