74LVC2T45GN,115 | ||
---|---|---|
DigiKey Part Number | 1727-7345-2-ND - Tape & Reel (TR) 1727-7345-1-ND - Cut Tape (CT) 1727-7345-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2T45GN,115 | |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.2x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.02920 | ¥100.73 |
100 | ¥3.22220 | ¥322.22 |
250 | ¥2.99216 | ¥748.04 |
500 | ¥2.53192 | ¥1,265.96 |
1,000 | ¥1.95645 | ¥1,956.45 |
2,500 | ¥1.78382 | ¥4,459.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61824 | ¥8,091.20 |
10,000 | ¥1.50664 | ¥15,066.40 |
25,000 | ¥1.42852 | ¥35,713.00 |
50,000 | ¥1.39503 | ¥69,751.50 |