74LVCH2T45RA3-7 | ||
---|---|---|
DigiKey Part Number | 31-74LVCH2T45RA3-7TR-ND - Tape & Reel (TR) 31-74LVCH2T45RA3-7CT-ND - Cut Tape (CT) 31-74LVCH2T45RA3-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVCH2T45RA3-7 | |
Description | IC TRANSLATOR BIDIR X2DFN1210-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1210-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1210-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.90600 | ¥29.06 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥1.97930 | ¥197.93 |
250 | ¥1.79392 | ¥448.48 |
500 | ¥1.48458 | ¥742.29 |
1,000 | ¥1.11335 | ¥1,113.35 |
2,500 | ¥1.02059 | ¥2,551.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95874 | ¥4,793.70 |
10,000 | ¥0.89689 | ¥8,968.90 |
25,000 | ¥0.82266 | ¥20,566.50 |
50,000 | ¥0.79173 | ¥39,586.50 |