
MIC24056YJL-TR | |
|---|---|
DigiKey Part Number | 576-4287-2-ND - Tape & Reel (TR) 576-4287-1-ND - Cut Tape (CT) 576-4287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24056YJL-TR |
Description | IC REG BUCK ADJ 12A 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24056YJL-TR Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (5x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC24055YJL-TR | Microchip Technology | 418 | 576-4286-1-ND | ¥20.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 25 | ¥17.61520 | ¥440.38 |
| 100 | ¥17.58780 | ¥1,758.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.96109 | ¥15,961.09 |

