Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXMAR2102L8X

DigiKey Part Number
FXMAR2102L8XTR-ND - Tape & Reel (TR)
FXMAR2102L8XCT-ND - Cut Tape (CT)
FXMAR2102L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMAR2102L8X
Description
IC XLTR VL BIDIR 8-MICROPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXMAR2102L8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Open Drain, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFQFN
Channels per Circuit
2
Supplier Device Package
8-MicroPak™
Voltage - VCCA
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,295
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.44800¥24.48
25¥2.18320¥54.58
100¥1.89050¥189.05
250¥1.75092¥437.73
500¥1.66674¥833.37
1,000¥1.59933¥1,599.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.48021¥7,401.05
10,000¥1.44393¥14,439.30
Manufacturers Standard Package