
W959D6NFKX4I TR | |
|---|---|
DigiKey Part Number | 256-W959D6NFKX4ITR-ND - Tape & Reel (TR) 256-W959D6NFKX4ITRCT-ND - Cut Tape (CT) 256-W959D6NFKX4ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W959D6NFKX4I TR |
Description | IC PSRAM 512MBIT HYPERBS 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 250 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 28 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 49-WFBGA (4x4) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W959D6NFKX4I | Winbond Electronics | 430 | 256-W959D6NFKX4I-ND | ¥86.84000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.84000 | ¥86.84 |
| 10 | ¥80.70100 | ¥807.01 |
| 25 | ¥78.21200 | ¥1,955.30 |
| 50 | ¥76.33740 | ¥3,816.87 |
| 100 | ¥74.47430 | ¥7,447.43 |
| 250 | ¥72.65952 | ¥18,164.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥72.65951 | ¥363,297.55 |





