
W958D6NBKX5I | |
|---|---|
DigiKey Part Number | 256-W958D6NBKX5I-ND |
Manufacturer | |
Manufacturer Product Number | W958D6NBKX5I |
Description | IC PSRAM 256MBIT HYPERBS 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 49-WFBGA (4x4) |
Memory Organization 16M x 16 | Base Product Number |
Memory Interface HyperBus |
| Tray: | 490 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.43000 | ¥54.43 |
| 10 | ¥50.63700 | ¥506.37 |
| 25 | ¥49.11160 | ¥1,227.79 |
| 50 | ¥47.95320 | ¥2,397.66 |
| 100 | ¥46.79920 | ¥4,679.92 |
| 490 | ¥44.76769 | ¥21,936.17 |




