PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W959D6NFKX4I

DigiKey Part Number
256-W959D6NFKX4I-ND
Manufacturer
Manufacturer Product Number
W959D6NFKX4I
Description
IC PSRAM 512MBIT HYPERBS 49WFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
W959D6NFKX4I Models
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
250 MHz
Series
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
28 ns
Part Status
Active
Voltage - Supply
1.7V ~ 2V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
PSRAM (Pseudo SRAM)
Package / Case
Memory Size
Supplier Device Package
49-WFBGA (4x4)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W959D6NFKX4I TRWinbond Electronics1,933256-W959D6NFKX4ITRCT-ND¥9.70000Parametric Equivalent
In-Stock: 430
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:490
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.84000¥86.84
10¥80.70100¥807.01
25¥78.21200¥1,955.30
50¥76.33740¥3,816.87
100¥74.47430¥7,447.43
490¥72.65947¥35,603.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.