FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP256D-JLLE

DigiKey Part Number
706-1627-ND
Manufacturer
Manufacturer Product Number
IS25WP256D-JLLE
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
104 MHz
Packaging
Tray
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1440
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.22000¥62.22
10¥57.90700¥579.07
25¥56.16280¥1,404.07
50¥54.84340¥2,742.17
100¥53.52820¥5,352.82
480¥50.58713¥24,281.82
960¥49.31415¥47,341.58
1,440¥48.57926¥69,954.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.