TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,997 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
72,743 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
70,788 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 11.6V | 60A (8/20µs) | 700W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
22,071 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 25W | No | General Purpose | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | |||
88,028 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 6.1V | - | - | 80W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,609 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3V | 6.1V | - | - | 80W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
110,405 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 26.5V (Max) | 28.5V | 44V | 3A (8/20µs) | 250W | No | CAN | 3pF @ 1MHz | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323-3 | ||
91,661 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-UQFN (2.5x1) | |||
154,887 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
63,637 In Stock | 1 : ¥3.45000 Cut Tape (CT) 12,000 : ¥1.02690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.8V | - | - | 150W | No | General Purpose | 26pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
62,991 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 8.2V | 20V | 25A (8/20µs) | 500W | No | General Purpose | 210pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
38,270 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.91040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 13.4V | 174A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
8,079 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.18875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64.4V | 93.6V | 6.7A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
2,030 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.91787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
194,627 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
102,265 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.93777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 64.3V | 36A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
70,629 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.96867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.7V | 10.3V | 61A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
104,244 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | |||
35,061 In Stock | 1 : ¥3.78000 Cut Tape (CT) 7,000 : ¥0.64731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.6V | 4.5V | 10V | 1A (8/20µs) | - | Yes | HDMI | 0.4pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-XFDFN | 10-uQFN (1.9x1) | |||
39,816 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.28903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
31,365 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.99248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 69.7V | 33A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
14,461 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | 13.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
5,928 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.28903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3V | 6V | 18V (Typ) | 3A (8/20µs) | - | Yes | Ethernet, HDMI | 0.6pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-uQFN (1.45x1) | |||
43,402 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
20,229 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 35V | 38V | 59V | 3A (8/20µs) | 170W | No | CAN | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323-3 |