HSP051-4N10 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: ¥0.00000
Datasheet
10-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP051-4N10

DigiKey Part Number
497-15060-2-ND - Tape & Reel (TR)
497-15060-1-ND - Cut Tape (CT)
497-15060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP051-4N10
Description
TVS DIODE 3.6VWM 10VC 10UQFN
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP051-4N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/2/1
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥0.75300¥7.53
100¥0.57890¥57.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.43828¥3,067.96
14,000¥0.43621¥6,106.94
Manufacturers Standard Package