
SMAJ5.0A-TR | |
|---|---|
DigiKey Part Number | 497-2999-2-ND - Tape & Reel (TR) 497-2999-1-ND - Cut Tape (CT) 497-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-TR |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5.0A | Bourns Inc. | 36,803 | SMAJ5.0ABCT-ND | ¥4.30000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.14300 | ¥31.43 |
| 100 | ¥2.00380 | ¥200.38 |
| 500 | ¥1.51110 | ¥755.55 |
| 1,000 | ¥1.35181 | ¥1,351.81 |
| 2,000 | ¥1.21772 | ¥2,435.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.99291 | ¥4,964.55 |
| 10,000 | ¥0.90968 | ¥9,096.80 |
| 15,000 | ¥0.87778 | ¥13,166.70 |











