ESDA18-1K | |
---|---|
DigiKey Part Number | 497-10767-2-ND - Tape & Reel (TR) 497-10767-1-ND - Cut Tape (CT) 497-10767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA18-1K |
Description | TVS DIODE 15VWM 34VC SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34480 | ¥134.48 |
500 | ¥1.24544 | ¥622.72 |
1,000 | ¥0.84693 | ¥846.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77966 | ¥2,338.98 |
6,000 | ¥0.74728 | ¥4,483.68 |
9,000 | ¥0.67254 | ¥6,052.86 |
30,000 | ¥0.66258 | ¥19,877.40 |
75,000 | ¥0.62273 | ¥46,704.75 |