Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6373IDFM#PBF

DigiKey Part Number
505-LTC6373IDFM#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6373IDFM#PBF
Description
IC INST AMP 1 CIRCUIT 12DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6373IDFM#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
92 µV
Mfr
Current - Supply
4.4mA
Packaging
Tube
Current - Output / Channel
47 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount, Wettable Flank
Slew Rate
12V/µs
Package / Case
12-WFDFN Exposed Pad
-3db Bandwidth
7.5 MHz
Supplier Device Package
12-DFN (4x4)
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.22000¥113.22
10¥89.13400¥891.34
91¥76.89736¥6,997.66
182¥74.37725¥13,536.66
273¥73.11557¥19,960.55
546¥71.26451¥38,910.42
1,001¥69.91658¥69,986.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.