TPD1E10B06DPYR | |
---|---|
DigiKey Part Number | 296-30406-2-ND - Tape & Reel (TR) 296-30406-1-ND - Cut Tape (CT) 296-30406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B06DPYR |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B06DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76068 | ¥380.34 |
1,000 | ¥0.52860 | ¥528.60 |
2,000 | ¥0.45808 | ¥916.16 |
5,000 | ¥0.42493 | ¥2,124.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35239 | ¥3,523.90 |
30,000 | ¥0.34617 | ¥10,385.10 |
50,000 | ¥0.31093 | ¥15,546.50 |
100,000 | ¥0.27569 | ¥27,569.00 |
250,000 | ¥0.26947 | ¥67,367.50 |